846-009-559-603

Heilind Number:EDA846-009-559-603
Manufacturer:EDAC
Manufacturer Number:846-009-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-559-603

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors are engineered with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration for your PCB projects. The right-angle mount orientation and 9-position configuration make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Trust in our Board To Board PCB Connectors to elevate your connectivity game.