846-009-559-604

Heilind Number:EDA846-009-559-604
Manufacturer:EDAC
Manufacturer Number:846-009-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-559-604

Detailed Description

Discover our high temp card edge connectors, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, these connectors offer a maximum amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and optimal conductivity. With a single row layout and a pitch of .125 inches, these connectors provide seamless integration on your PCBs. The right-angle mounting orientation and compact design with 9 positions guarantee versatility in your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Trust in our high-quality connectors to meet your connectivity needs with precision and performance.