846-010-520-102

Heilind Number:EDA846-010-520-102
Manufacturer:EDAC
Manufacturer Number:846-010-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-520-102

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient performance. With a contact material of Copper Alloy, they provide excellent conductivity. The single-row configuration with ten positions offers versatility for various applications. A pitch of .125 inches and row spacing of .2 inches allow for precise connections on your PCB. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose the straight mount orientation for seamless installation. Upgrade your board-to-board connections with these high-quality connectors.