846-010-520-104

Heilind Number:EDA846-010-520-104
Manufacturer:EDAC
Manufacturer Number:846-010-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-520-104

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and ten positions, they offer seamless integration for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to provide durable, high-quality solutions for your projects.