846-010-520-201

Heilind Number:EDA846-010-520-201
Manufacturer:EDAC
Manufacturer Number:846-010-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-520-201

Detailed Description

Upgrade your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure consistent power delivery even in extreme conditions. The dual-row design with 10 positions offers enhanced connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether you're working on industrial equipment or telecommunications systems, these connectors deliver the quality and durability you need. Choose straight mount orientation for seamless installation on your PCBs. Trust in our high-quality Board To Board PCB Connectors to keep your connections secure.