846-010-520-212

Heilind Number:EDA846-010-520-212
Manufacturer:EDAC
Manufacturer Number:846-010-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-520-212

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, and a pitch of .125 inches, they ensure reliable and efficient signal transmission. Featuring a straight mount orientation and accommodating 10 positions, they offer seamless integration in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications in industries like automotive, aerospace, and telecommunications. Trust in their quality and durability for your connectivity needs.