846-010-520-802

Heilind Number:EDA846-010-520-802
Manufacturer:EDAC
Manufacturer Number:846-010-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-520-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at an amperage of 3A. With a pitch of .125 inches and two rows of ten positions, they offer seamless integration for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high durability and performance. Upgrade your connectivity solutions with our green-colored Card Edge Connectors.