846-010-521-102

Heilind Number:EDA846-010-521-102
Manufacturer:EDAC
Manufacturer Number:846-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-102

Detailed Description

Upgrade your high-temp circuit connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and ten positions, they provide seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our commitment to quality and innovation for all your board-to-board PCB connection needs.