846-010-521-108

Heilind Number:EDA846-010-521-108
Manufacturer:EDAC
Manufacturer Number:846-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-108

Detailed Description

Enhance your high-temperature connectivity with our robust High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a single row configuration, perfect for seamless integration into your PCB setup. With a reliable 3A amperage rating and housing crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional safety and longevity. Each connector boasts ten positions and is meticulously engineered with copper alloy contacts, ensuring secure and efficient data transmission. With a standard pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.