846-010-521-112

Heilind Number:EDA846-010-521-112
Manufacturer:EDAC
Manufacturer Number:846-010-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-112

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row configuration with 10 positions, perfect for seamless board-to-board connections. Operating flawlessly in extreme conditions ranging from -40 to 105°C, they are ideal for demanding industrial environments. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power transmission with a current rating of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with these top-quality connectors.