846-010-521-201

Heilind Number:EDA846-010-521-201
Manufacturer:EDAC
Manufacturer Number:846-010-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue, perfect for easy identification. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 10 positions, they offer ample connectivity options for your projects. The copper alloy contact material and .125" pitch guarantee secure and efficient data transmission. Whether for industrial or commercial use, trust in these connectors for seamless board-to-board connections. Elevate your PCB assembly process with our premium Card Edge Connectors.