846-010-521-202

Heilind Number:EDA846-010-521-202
Manufacturer:EDAC
Manufacturer Number:846-010-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-202

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional addition to your setup. With a durable UL 94V-0 Diallyl Phthalate housing, they ensure reliable operation even in extreme conditions. Boasting a 3A amperage and copper alloy contact material, they provide efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers versatility in connection options, with a total of 10 positions available. Whether you require straight mount orientation or flexibility in your setup, these connectors deliver, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with these essential components.