846-010-521-203

Heilind Number:EDA846-010-521-203
Manufacturer:EDAC
Manufacturer Number:846-010-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust construction with housing material made from UL 94V-0 Diallyl Phthalate, ensuring reliability under high temperatures. With two rows for efficient connectivity, each connector offers 10 positions with a pitch of .125 inches, supported by durable Copper Alloy contacts. The straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of connectors for seamless board-to-board integration.