846-010-521-207

Heilind Number:EDA846-010-521-207
Manufacturer:EDAC
Manufacturer Number:846-010-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-207

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, they add a pop of color to your setup while delivering a reliable connection. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing, they ensure safe and efficient power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, these connectors provide seamless integration for your 10-position setup. Their straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C guarantees reliable function even in harsh conditions. Perfect for various applications, these connectors are a must-have for any tech enthusiast or professional. Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, they add a pop of color to your setup while delivering a reliable connection. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing, they ensure safe and efficient power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, these connectors provide seamless integration for your 10-position setup. Their straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C guarantees reliable function even in harsh conditions. Perfect for various applications, these connectors are a must-have for any tech enthusiast or professional.