846-010-521-212

Heilind Number:EDA846-010-521-212
Manufacturer:EDAC
Manufacturer Number:846-010-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows of ten positions each, they offer seamless integration for your circuit board setups. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any advanced electronics project. Trust in our quality assurance to deliver the best in connectivity solutions for your application.