846-010-521-602

Heilind Number:EDA846-010-521-602
Manufacturer:EDAC
Manufacturer Number:846-010-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a single row layout with 10 positions, ensuring seamless integration on your circuit board. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance, while the Copper Alloy contact material ensures reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in our quality connectors to deliver optimal performance in your electronic systems.