846-010-521-603

Heilind Number:EDA846-010-521-603
Manufacturer:EDAC
Manufacturer Number:846-010-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for high-temperature applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. Featuring a single row of ten positions, they provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing enable easy integration. Whether in straight mount orientation or within a wide operating temperature range of -40 to 105°C, these connectors deliver consistent performance. Upgrade your PCB connections with this essential component.