846-010-521-604

Heilind Number:EDA846-010-521-604
Manufacturer:EDAC
Manufacturer Number:846-010-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-604

Detailed Description

Enhance your high-temperature connectivity solutions with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row configuration and ten positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted functionality even in extreme conditions. Perfect for a wide range of applications, they are a must-have component in your electronic assembly projects. Elevate your connectivity standards with our high-quality Card Edge Connectors.