846-010-521-607

Heilind Number:EDA846-010-521-607
Manufacturer:EDAC
Manufacturer Number:846-010-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors boast a vibrant Green color and a single row design for streamlined integration. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they ensure robust performance under high temperatures. Crafted from Copper Alloy, the contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 10 positions and a straight mount orientation, they provide versatile options for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB projects. Explore more in our extensive range of board-to-board PCB connectors.