846-010-521-608

Heilind Number:EDA846-010-521-608
Manufacturer:EDAC
Manufacturer Number:846-010-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant Green color, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring a single row design and Copper Alloy contact material, they ensure reliable power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. This 10-position connector, suitable for straight mounting orientation, guarantees efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant Green color, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. Featuring a single row design and Copper Alloy contact material, they ensure reliable power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. This 10-position connector, suitable for straight mounting orientation, guarantees efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries.