846-010-521-612

Heilind Number:EDA846-010-521-612
Manufacturer:EDAC
Manufacturer Number:846-010-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-612

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for reliability in extreme environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a current rating of 3 A, they offer efficient power transmission. Featuring a single row layout with 10 positions and a pitch of .125 inches, they guarantee precise and secure connections. Crafted from Copper Alloy, the contacts provide superior conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our Card Edge Connectors for seamless and dependable board-to-board PCB connections. Elevate your electronic projects with this essential component.