846-010-521-803

Heilind Number:EDA846-010-521-803
Manufacturer:EDAC
Manufacturer Number:846-010-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors offer seamless performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they not only stand out visually but also ensure excellent fire safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they provide reliable power delivery at 3A. The straight mount orientation and 10 positions make them versatile for various PCB connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.