846-010-521-804

Heilind Number:EDA846-010-521-804
Manufacturer:EDAC
Manufacturer Number:846-010-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-804

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for top-notch performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure secure and reliable connections. Perfect for demanding applications, they have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Boasting a double-row configuration with 10 positions, they offer ample connectivity possibilities. Whether for industrial machinery or electronic devices, these connectors, in straight mount orientation, guarantee seamless board-to-board PCB connections with a row spacing of .2 inches. Upgrade your setup with these high-performance essentials.