846-010-521-807

Heilind Number:EDA846-010-521-807
Manufacturer:EDAC
Manufacturer Number:846-010-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors ensure easy identification on your circuit board. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they guarantee durability and efficient signal transmission. The dual-row design with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.