846-010-521-808

Heilind Number:EDA846-010-521-808
Manufacturer:EDAC
Manufacturer Number:846-010-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high temperatures. With two rows of copper alloy contacts, each capable of handling up to 3A of current, these connectors offer seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing make them suitable for a variety of applications, while the straight mount orientation simplifies installation on your PCB. With a total of 10 positions, you'll have plenty of room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of Board to Board PCB Connectors for even more connectivity solutions.