846-010-521-812

Heilind Number:EDA846-010-521-812
Manufacturer:EDAC
Manufacturer Number:846-010-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-812

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring high-temperature resistance and reliability in even the most demanding environments. With a pitch of .125 inches and two rows of contacts, they offer seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 amps. With a straight mount orientation and a compact design, they are perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your PCB assembly needs. Trust in our quality craftsmanship to enhance the connectivity and performance of your electronic systems.