846-010-522-101

Heilind Number:EDA846-010-522-101
Manufacturer:EDAC
Manufacturer Number:846-010-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-101

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. In a vibrant green hue, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing material, ensuring longevity and reliability. With a single row configuration and ten positions, they offer efficient and secure board-to-board connections. Crafted from robust copper alloy, the contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for effortless integration into your setup. Elevate your connectivity game with these top-of-the-line card edge connectors.