846-010-522-102

Heilind Number:EDA846-010-522-102
Manufacturer:EDAC
Manufacturer Number:846-010-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 10 positions, they offer seamless integration on your PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is paramount. Trust in our high-quality, straight-mount orientation connectors to deliver consistent performance and longevity in all your projects. Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 10 positions, they offer seamless integration on your PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is paramount. Trust in our high-quality, straight-mount orientation connectors to deliver consistent performance and longevity in all your projects.