846-010-522-104

Heilind Number:EDA846-010-522-104
Manufacturer:EDAC
Manufacturer Number:846-010-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a single row layout with 10 positions, perfect for high-density applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and reliability. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Available in a sleek green color, they not only perform flawlessly but also add a touch of style to your setup. Upgrade your PCB connections with these high-performance Card Edge Connectors.