846-010-522-112

Heilind Number:EDA846-010-522-112
Manufacturer:EDAC
Manufacturer Number:846-010-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for reliability in extreme environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety. Each connector features a single row of ten positions, perfect for streamlined connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications. Choose straight mount orientation for easy installation on your PCBs. Elevate your connectivity with these high-performance Card Edge Connectors.