846-010-522-201

Heilind Number:EDA846-010-522-201
Manufacturer:EDAC
Manufacturer Number:846-010-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts offering a total of 10 positions, they facilitate efficient data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Choose straight mount orientation for seamless integration. Upgrade your setup with these essential components.