846-010-522-202

Heilind Number:EDA846-010-522-202
Manufacturer:EDAC
Manufacturer Number:846-010-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 10 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.