846-010-522-212

Heilind Number:EDA846-010-522-212
Manufacturer:EDAC
Manufacturer Number:846-010-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-212

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure and efficient power transmission. Offering two rows of ten positions each, they provide ample connectivity options for your PCB assemblies. The straight mount orientation and a pitch of .125 inches allow for seamless integration, while an operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Perfect for a wide range of applications, these connectors are a crucial component in any electronic system. Trust in their quality for lasting durability and consistent performance.