846-010-522-602

Heilind Number:EDA846-010-522-602
Manufacturer:EDAC
Manufacturer Number:846-010-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-602

Detailed Description

Optimize your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and ten positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic assembly project. Trust in their straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with our top-of-the-line Card Edge Connectors.