846-010-522-603

Heilind Number:EDA846-010-522-603
Manufacturer:EDAC
Manufacturer Number:846-010-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-603

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green color for easy identification, these connectors are designed for optimal performance in demanding environments. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliability and durability in every application. Boasting a single row design with ten positions and a pitch of .125 inches, they offer seamless integration for your PCB connections. The straight mount orientation and compact size make them ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and commercial projects. Trust in our cutting-edge technology to power your connectivity needs.