846-010-522-604

Heilind Number:EDA846-010-522-604
Manufacturer:EDAC
Manufacturer Number:846-010-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-604

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a single row layout and ten positions, they offer seamless integration and streamlined signal transmission on your PCB. The contact material, Copper Alloy, guarantees efficient power delivery, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial applications where resilience is key. Trust in our high-quality connectors to meet your connectivity needs with unparalleled durability and performance.