846-010-522-802

Heilind Number:EDA846-010-522-802
Manufacturer:EDAC
Manufacturer Number:846-010-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-802

Detailed Description

Discover our High Temp Card Edge Connectors in a vibrant shade of green, designed for efficient and reliable performance in demanding environments. With a current rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure safe and secure connections. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide a total of 10 positions for seamless integration. The straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with our durable and high-quality Card Edge Connectors.