846-010-522-808

Heilind Number:EDA846-010-522-808
Manufacturer:EDAC
Manufacturer Number:846-010-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable contact. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and safety. Featuring two rows of copper alloy contacts, they provide a current rating of 3 A, making them perfect for power-intensive applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 10-position configuration offers ample connectivity options. Suitable for straight mount orientation, these connectors can easily integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.