846-010-522-812

Heilind Number:EDA846-010-522-812
Manufacturer:EDAC
Manufacturer Number:846-010-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-812

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The two-row configuration with 10 positions offers versatile connectivity options, while a .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with our top-of-the-line Card Edge Connectors, ideal for a wide range of applications.