846-010-526-101

Heilind Number:EDA846-010-526-101
Manufacturer:EDAC
Manufacturer Number:846-010-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-526-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 10 positions with a pitch of .125 inches for seamless integration onto your PCB. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With an operating temperature range of -40 to 105°C, they are ideal for industrial applications. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Trust in our connectors for secure and efficient board-to-board connections in your electronic designs.