846-010-540-102

Heilind Number:EDA846-010-540-102
Manufacturer:EDAC
Manufacturer Number:846-010-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Built for durability and reliability, these connectors feature a single row design with ten positions, perfect for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure superior performance even in high-temperature environments ranging from -40 to 105 °C. Designed for straight mount orientation, they guarantee a secure fit. Elevate your electronic projects with these essential connectors.