846-010-540-108

Heilind Number:EDA846-010-540-108
Manufacturer:EDAC
Manufacturer Number:846-010-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-108

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with ten positions, perfect for seamless board-to-board PCB connectivity. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.