846-010-540-201

Heilind Number:EDA846-010-540-201
Manufacturer:EDAC
Manufacturer Number:846-010-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for seamless integration in high-performance electronics. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a double row design and a total of 10 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Thanks to a .125-inch pitch and .2-inch row spacing, precise alignment is effortless. Suitable for a wide operating temperature range of -40 to 105°C, these connectors are ideal for diverse applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with these top-quality card edge connectors.