846-010-540-207

Heilind Number:EDA846-010-540-207
Manufacturer:EDAC
Manufacturer Number:846-010-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-207

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of ten positions each, they offer seamless integration on your PCB. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your connectivity with these green connectors.