846-010-540-212

Heilind Number:EDA846-010-540-212
Manufacturer:EDAC
Manufacturer Number:846-010-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-212

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. Featuring two rows of ten positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB applications. The straight mount orientation enhances ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in our top-of-the-line connectors for efficient and secure board-to-board connectivity in a variety of industrial settings.