846-010-540-802

Heilind Number:EDA846-010-540-802
Manufacturer:EDAC
Manufacturer Number:846-010-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for durability and performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding environments. With a row spacing of .2 inches and a pitch of .125 inches, they offer seamless integration onto your circuit board. Featuring two rows and ten positions, they provide ample connectivity options for your electronic devices. Crafted from Copper Alloy, the contacts guarantee low resistance and maximum conductivity. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your design needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and automotive applications. Stay ahead in the connectivity game with these high-performance Card Edge Connectors.