846-010-540-808

Heilind Number:EDA846-010-540-808
Manufacturer:EDAC
Manufacturer Number:846-010-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-808

Detailed Description

Discover our advanced High Temp Card Edge Connectors, designed for seamless integration in electronic systems requiring reliable board-to-board connections. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of ten positions each, they offer ample connectivity for your applications. The Copper Alloy contact material guarantees efficient power transmission, rated at 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Engineered for versatility, these connectors support straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your PCB connections with these innovative Card Edge Connectors.