846-010-540-812

Heilind Number:EDA846-010-540-812
Manufacturer:EDAC
Manufacturer Number:846-010-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-540-812

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Featuring a double-row configuration with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. With a current rating of 3A and contact material crafted from Copper Alloy, these connectors guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a variety of industrial applications. Trust in our expertise in providing top-of-the-line connectivity solutions for your projects.