846-010-541-101

Heilind Number:EDA846-010-541-101
Manufacturer:EDAC
Manufacturer Number:846-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-101

Detailed Description

Enhance your high-temp PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 10 positions, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer both durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors maintain peak functionality in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for seamless integration into your projects. Ideal for professional and DIY electronics alike, these connectors are a must-have for any engineer or hobbyist.