846-010-541-103

Heilind Number:EDA846-010-541-103
Manufacturer:EDAC
Manufacturer Number:846-010-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and copper alloy contact material, they offer reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to enhance the efficiency of your projects.